Kingbright L-934GT technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 60mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.