
This is a single red LED with a luminous intensity of 20mcd and a forward current of 10mA. It is designed for through hole mounting and has a wavelength of 625nm. The LED is lead free and RoHS compliant. It is available in a package quantity of 1000 units.
Kingbright L-934ID technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 27mm |
| Lens Style | Round, Diffused, Colored, Circular, Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 60° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
