Kingbright L-934MBC technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Length | 25.5mm |
| Lens Style | Round, Circular, Diffused, Colorless |
| Luminous Intensity | 80mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 20° |
| Wavelength | 466nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934MBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.