Kingbright L-934MBTL technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Lens Style | Circular |
| Wavelength | 466nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-934MBTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.