Kingbright L-934ND technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Length | 27mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of LEDs | 1 |
| Outside Diameter | 2.9mm |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 60° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.