Kingbright L-934SRC-E technical specifications.
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Voltage | 5V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934SRC-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.