Kingbright L-934SRC-F technical specifications.
| Color | Red |
| Lens Style | Circular |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934SRC-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.