Kingbright L-934SRC-G technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 27mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 1.3cd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 50° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934SRC-G to view detailed technical specifications.
No datasheet is available for this part.