Kingbright L-934SRC/J technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 2300mcd |
| Package Quantity | 1000 |
| Viewing Angle | 50° |
| Wavelength | 640nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-934SRC/J to view detailed technical specifications.
No datasheet is available for this part.