Kingbright L-934SRD-G technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Circular, Round |
| Luminous Intensity | 600mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934SRD-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.