Kingbright L-934SYC technical specifications.
| Color | Yellow |
| Lens Style | Circular, Round, Diffused, Colorless |
| Luminous Intensity | 700mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 50° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934SYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.