Kingbright L-934YD-14V technical specifications.
| Color | Yellow |
| Forward Current | 10.5mA |
| Lens Style | Round |
| Luminous Intensity | 11mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934YD-14V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.