
Kingbright L-93A8AFQ/2ID-RV technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Luminous Intensity | 25mcd |
| Number of LEDs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-93A8AFQ/2ID-RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
