Kingbright L-93A8EWP/1GD/TG-0L technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 7.3mm |
| Length | 8.89mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-93A8EWP/1GD/TG-0L to view detailed technical specifications.
No datasheet is available for this part.