
Kingbright L-93WSRSGC technical specifications.
| Package/Case | SIP |
| Color | Green, Red |
| Lead Length | 20.4mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-93WSRSGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
