Kingbright L-964HD technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 3mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-964HD to view detailed technical specifications.
No datasheet is available for this part.