
Kingbright L1034ID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 6.1mm |
| Lead Length | 27mm |
| Lens Color | Red |
| Lens Size | 4mm |
| Lens Style | Diffused, Tinted, Flat, Elliptical, Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L1034ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
