Kingbright L103YD technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Rectangular |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Viewing Angle | 110° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L103YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.