Kingbright L119EGW technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Rectangular, Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Viewing Angle | 110° |
| Wavelength | 627nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L119EGW to view detailed technical specifications.
No datasheet is available for this part.