Kingbright L1413SGDL technical specifications.
| Color | Green |
| Lens Style | Diffused, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L1413SGDL to view detailed technical specifications.
No datasheet is available for this part.