Kingbright L1503CB/SRD technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L1503CB/SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.