
Kingbright L153HDT technical specifications.
| Color | Red |
| Illumination Color | Red |
| Luminous Intensity | 1.3mcd |
| Package Quantity | 100 |
| Viewing Angle | 110° |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L153HDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.