Kingbright L1543SRC/C technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 600mcd |
| Package Quantity | 100 |
| Viewing Angle | 50° |
| Wavelength | 640nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L1543SRC/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.