Kingbright L1543SRC/E technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Viewing Angle | 50° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L1543SRC/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.