Kingbright L1543SURC/E technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L1543SURC/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.