Kingbright L1593SGT technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored, Circular |
| Number of LEDs | 1 |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L1593SGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.