Kingbright L433GDT technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored, Circular, Tinted |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L433GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.