Kingbright L433IDT technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L433IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.