Kingbright L503GDT technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Square |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L503GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.