Kingbright L503HDT technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Illumination Color | Red |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 110° |
| Wavelength | 700nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L503HDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.