
Kingbright L53HD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 10mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L53HD to view detailed technical specifications.
No datasheet is available for this part.