Kingbright L53NT technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Lens Color | Clear |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L53NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.