Kingbright L53SRC/DU technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 1300mcd |
| Package Quantity | 1000 |
| Viewing Angle | 30° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L53SRC/DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.