
Kingbright L56BSRD/B technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 300mcd |
| Operating Supply Voltage | 14V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L56BSRD/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.