Kingbright L7104NC technical specifications.
| Color | Orange |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Style | Round |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 34° |
| Wavelength | 607nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L7104NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.