Kingbright L7104PGC technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 15mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L7104PGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.