Kingbright L7104SRC/D technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Package Quantity | 1000 |
| Viewing Angle | 34° |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L7104SRC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.