Kingbright L7104SRC/G technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 1300mcd |
| Package Quantity | 100 |
| Viewing Angle | 34° |
| Wavelength | 640nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L7104SRC/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.