Kingbright L7104SRD/D technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 150mcd |
| Package Quantity | 2000 |
| Viewing Angle | 40° |
| Wavelength | 640nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L7104SRD/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.