Kingbright L7104SRD/F technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Round |
| Luminous Intensity | 350mcd |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Series | Round LED |
| Viewing Angle | 40° |
| Wavelength | 640nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L7104SRD/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.