Kingbright L7104SRD/H technical specifications.
| Color | Red |
| Illumination Color | Red |
| Luminous Intensity | 900mcd |
| Package Quantity | 100 |
| Viewing Angle | 40° |
| Wavelength | 640nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L7104SRD/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.