Kingbright L7113NC technical specifications.
| Color | Orange |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Intensity | 80mcd |
| Package Quantity | 100 |
| Viewing Angle | 20° |
| Wavelength | 607nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L7113NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.