Kingbright L7113ND technical specifications.
| Color | Orange |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Diffused, Circular |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Viewing Angle | 30° |
| Wavelength | 607nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L7113ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.