Kingbright L7113PBC technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Length | 27mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 1000mcd |
| Package Quantity | 100 |
| Viewing Angle | 16° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L7113PBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.