Kingbright L7113PGC technical specifications.
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 10mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L7113PGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.