
Kingbright L7113PGD technical specifications.
| Forward Current | 10mA |
| Illumination Color | Green |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L7113PGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
