Kingbright L7113SEC/H technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Intensity | 10000mcd |
| Viewing Angle | 20° |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L7113SEC/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.