Kingbright L7113SGD-LC27SF1.5 technical specifications.
| Lens Style | Round |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Series | Round |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L7113SGD-LC27SF1.5 to view detailed technical specifications.
No datasheet is available for this part.