Kingbright L7113SRD/E technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Package Quantity | 1000 |
| Viewing Angle | 30° |
| Wavelength | 640nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L7113SRD/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.