Kingbright L7114QWC/D technical specifications.
| Color | White |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | Clear |
| Lens Style | Dome |
| Package Quantity | 500 |
| Viewing Angle | 20° |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L7114QWC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.